DESCRIPCIÓN
051522-0201 is a high-reliability D-Sub connector from the Cannon D'M series, designed for applications requiring robust and dependable interconnect solutions. This 25-pin male connector features size 20 contacts with a right angle solder termination style, supporting wire gauges from AWG 20-28. The connector offers a current rating of 7.5 A maximum, contact resistance of 7.5 milliohm maximum, and dielectric withstanding voltage of 1000 VAC at sea level. With an operating temperature range of -55°C to +150°C and 500 mating cycles, it is built for demanding environments. The steel shell with pure tin over nickel finish and gold-plated copper alloy contacts ensure excellent conductivity and corrosion resistance, making it suitable for industrial, aerospace, and military applications.
Palabras clave de búsqueda: DBMM25PAK87
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DBMM-25P-A-K87 con la normativa RoHS?
Sí, DBMM-25P-A-K87 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DBMM-25P-A-K87?
El plazo de entrega estándar de DBMM-25P-A-K87 es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 100
Puede enviar inmediatamente
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands