DB512211
Connector Accessories Looking Hardware Straight Steel Yellow Chromate Over Cadmium ...
BESCHRIJVING
051221-0001 is a D Subminiature locking hardware kit designed for DB connector applications in commercial and military/high-reliability environments. The kit includes a stainless steel sliding lock plate with passivated finish, two #4-40 UNC-2A mounting screws with yellow chromate over cadmium or zinc finish, two lock washers, and two hex nuts, all constructed from steel with matching corrosion-resistant finishes. Key dimensions include a plate length of 57.40 mm (±0.38 mm), width of 12.70 mm (±0.38 mm), and travel reference of 47.04 mm (±0.13 mm). This locking hardware meets IEEE 802.3 Ethernet specifications and is available across Americas, Asia Pacific, and Europe markets, providing secure connector retention for data transmission and industrial applications.
Zoekwoorden: DB512211
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DB512211 RoHS-conform?
Nee, DB512211 is niet RoHS-conform.
Wat is de levertijd voor DB512211?
De standaard levertijd voor DB512211 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.192
Kan direct verzenden
In bestelling:
1.250
kan verzenden 2-24-27
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands