CA3102E14S-6S-B-A232-F0 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

CA3102E14S-6S-B-A232-F0

Circular Connector - Box Mount - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 121575-4611 is a VG95234 bayonet connector assembly manufactured by ITT Cannon, designed for critical signal transmission in aerospace, defense, medical, and industrial applications. This connector features multiple shell sizes ranging from 10SL to 36, with contact sizes from 10 to 500, supporting wire sizes from 0.5 mm² (AWG 20) to 50 mm² (AWG 0). The assembly includes dust caps with terminal links and chains, with standard cord lengths of 400 mm and connector dimensions (d2) ranging from 4.3 mm to 5.5 mm. Contact ratings vary by size, with maximum currents ranging from 8 A (contact size 10) to 245 A (contact size 0/500), and contact resistance specifications from 12 mO down to 0.2 mO depending on contact size. The connector meets VG95234 standards for insulation resistance (>1000 MO standard, >5000 MO with FKM material) and is available with various plating options including silver and gold finishes. These connectors are ideal for applications requiring reliable, high-current signal transmission in demanding environments where proven quality and aerospace-grade reliability are essential.

搜索关键词: CA3102E14S6SBA232F0

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
CA3102E14S-6S-B-A232-F0
别名/又称:
121575-4611
计量单位:
每 Each
RoHS:
Yes
COO:
PL
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

CA3102E14S-6S-B-A232-F0 是否符合 RoHS 标准?

是的,CA3102E14S-6S-B-A232-F0 符合 RoHS 标准。

CA3102E14S-6S-B-A232-F0 的交货期是多少?

CA3102E14S-6S-B-A232-F0 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 57

发货 today, 输入设置值。

库存数量的起订量: 4

缺货数量的起订量: 4

工厂交货期 13 周

价格 (USD)

数量
单价
4
$34.37
5
$34.28
10
$34.20
25
$34.11
50
$20.99
75
$16.62
100 +
$16.29

工具/3D模型

产品指南