CA3101A16SHELLASSEMBLY by itt cannon
ITT CANNON 授权经销商

CA3101A16SHELLASSEMBLY

CA3101A16SHELLASSEMBLY; MIL-DTL 5015 Series I; Cir ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

030928-0000 is a crimp contact designed for use in ITT Cannon's VG95234 bayonet connectors, which are widely used in aerospace, defense, medical, and industrial applications. The contact is available in multiple configurations to accommodate various wire sizes ranging from 0.14 mm² to 50 mm² (AWG 26 to 0) and contact sizes including 10/20, 15/16, 25/12, 60/100/8, 160/4, and 500/0. The contact features precise dimensional specifications with tolerances, including contact diameters (d1, d2, d3, d4) and heights (h1, h2) that ensure reliable mating and electrical performance. These crimp contacts are available with different plating finishes such as silver-plated (standard A36) and gold-plated (A176) options to meet specific environmental and performance requirements. The contacts are designed for use with hand crimp tools, hydraulic handpumps, and electro-hydraulic tools, making them suitable for both field assembly and production environments in demanding applications requiring proven reliability and quality.

搜索关键词: CA3101A16SHELLASSEMBLY

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
CA3101A16SHELLASSEMBLY
别名/又称:
030928-0000
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
KR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

CA3101A16SHELLASSEMBLY 是否符合 RoHS 标准?

是的,CA3101A16SHELLASSEMBLY 符合 RoHS 标准。

CA3101A16SHELLASSEMBLY 的交货期是多少?

CA3101A16SHELLASSEMBLY 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 48

可立即发货

库存数量的起订量: 6

缺货数量的起订量: 6

工厂交货期 18 周

价格 (USD)

数量
单价
6
$16.63
10
$16.59
21
$16.54
42
$12.40
63
$11.58
84 +
$11.35

工具/3D模型

产品指南