BKW-20PIN-H/D
Rack & Panel |Itt Cannon BKW-20PIN-H/D ...
描述
The 030-3623-004 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. This connector supports multiple shell sizes ranging from 10SL to 40, with allowable coupling torque closing and opening specifications from 1.7 Nm to 24 Nm maximum, and opening torque minimums from 0.15 Nm to 1.5 Nm depending on shell size. The connector accommodates various contact sizes (0, 4, 8, 12, 16, 18, and 20) with current ratings ranging from 7.5 A to 225 A, and supports wire sizes from 4/0 AWG to 26 AWG. It is engineered for critical applications requiring durable, cost-effective interconnect solutions with multiple insert arrangements and service ratings to meet diverse industrial requirements.
搜索关键词: BKW20PINHD
规格
常见问题
BKW-20PIN-H/D 是否符合 RoHS 标准?
是的,BKW-20PIN-H/D 符合 RoHS 标准。
BKW-20PIN-H/D 的交货期是多少?
BKW-20PIN-H/D 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands