BESCHRIJVING
The 980-0007-015 is a VEAM CIR Series connector component designed for flexible interconnect solutions in industrial and aerospace applications. This product provides multiple insert arrangements with contact sizes ranging from 0 to 20 AWG, supporting various wire gauges and cable types including RG-series coaxial cables. The connector system accommodates different service ratings (A, D, I, E, C, H, M, etc.) and offers configurations with contact quantities from 1 to 22 positions. Key features include crimp bucket dimensions ranging from 0.85 mm to 4.55 mm, wire diameter compatibility from 0.55 mm to 5.41 mm, and support for both male and female coaxial contacts. The modular design enables customization for specific electrical and mechanical requirements, making it suitable for high-reliability applications in energy infrastructure, aerospace, and transportation industries.
Zoekwoorden: 9800007015
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 980-0007-015 RoHS-conform?
Ja, 980-0007-015 is RoHS-conform.
Wat is de levertijd voor 980-0007-015?
De standaard levertijd voor 980-0007-015 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 401
Kan direct verzenden
Minimale bestelhoeveelheid: 35
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands