DESCRIPCIÓN
The 449-2064-200 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in transportation and industrial applications. This connector supports multiple contact sizes (ranging from size 0 to size 20) and various insert arrangements with contact quantities from 1 to 159 contacts, accommodating different service ratings (I, A, D, E, B, C). The connector features dielectric strength ratings with minimum flashover voltages ranging from 1.4 kV to 8.5 kV AC RMS depending on service rating, and includes backshell/clamp torque specifications for secure mechanical assembly. It is engineered for use with wire sizes from AWG 4 to AWG 28 (or equivalent metric sizes 0.15 mm² to 35 mm²), with crimp bucket inner diameters ranging from 0.85 mm to 5.8 mm. The CIR Series connectors are widely used in aerospace, transportation, and energy infrastructure applications where robust, highly engineered interconnect solutions are required.
Palabras clave de búsqueda: 4492064200
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 449-2064-200 con la normativa RoHS?
Sí, 449-2064-200 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 449-2064-200?
El plazo de entrega estándar de 449-2064-200 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 100
Envío today, Introduzca el valor de la configuración.
MOQ para Cantidad en Stock: 5
MOQ para cantidad agotada: 5
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands