BESCHRIJVING
The 419-2085-102 is a VEAM CIR Series circular connector designed for industrial interconnect applications requiring flexible contact configurations. This connector supports insert arrangements ranging from 3 to 159 total contacts with multiple contact size options including sizes 0, 4, 8, 12, 16, 18, and 20, accommodating diverse electrical requirements. The connector features service ratings from A to I, with specific arrangements such as 18-5 (3 contacts, size 12/16, rating D), 22-2 (3 contacts, size 8, rating D), and 40A-150 (150 contacts, size 18, rating I), providing versatility for various industrial applications. The product includes thermocouple connector variants and crimp contact arrangements with wire size compatibility from 0 AWG to 150 mm², making it suitable for power distribution, signal transmission, and specialized temperature measurement applications in aerospace, energy infrastructure, and transportation industries.
Zoekwoorden: 4192085102
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 419-2085-102 RoHS-conform?
Ja, 419-2085-102 is RoHS-conform.
Wat is de levertijd voor 419-2085-102?
De standaard levertijd voor 419-2085-102 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 3
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands