描述
The 419-2082-101 is a VEAM CIR Series circular connector insert designed for reliable interconnect applications. It features a 22-22 insert arrangement with 4 total contacts, each sized at 8 AWG (10 mm²), and carries a service rating of A, indicating suitability for standard industrial applications. The connector shell dimensions include a diameter (d1) of 34.2 mm, an overall length (l4) of 38 mm, and a contact depth (l2) of 4 mm, providing a compact yet robust design. This insert is commonly used in aerospace, industrial, and transportation applications where dependable electrical connections and environmental protection are essential.
搜索关键词: 4192082101
规格
常见问题
419-2082-101 是否符合 RoHS 标准?
是的,419-2082-101 符合 RoHS 标准。
419-2082-101 的交货期是多少?
419-2082-101 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 70
可立即发货
库存数量的起订量: 4
缺货数量的起订量: 4
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands