DESCRIPCIÓN
The 351-0430-000 is a VEAM CIR Series connector designed for reliable interconnect solutions in demanding environments. This bayonet-coupling connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, with finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (neoprene) with alternatives including silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are available in copper alloy or thermocarbon alloys with silver, gold, or rhodium plating. The connector is available in cadmium-free and lead-free material options, making it suitable for aerospace, military, industrial, and transportation applications requiring robust, environmentally compliant interconnect solutions.
Palabras clave de búsqueda: 3510430000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 351-0430-000 con la normativa RoHS?
Sí, 351-0430-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 351-0430-000?
El plazo de entrega estándar de 351-0430-000 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 8
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands