DESCRIPCIÓN
The 330-8932-002 is a VEAM CIR Series connector designed for reliable multi-contact electrical interconnection in industrial applications. This connector supports multiple contact sizes (0, 4, 8, 12, 16, and 20 AWG) with various insert arrangements accommodating 3 to 37 total contacts, enabling flexible configuration for diverse wiring requirements. The connector features coaxial contacts compatible with standard cable types including RG-58, RG-59, RG-62, RG-141, RG-142, RG-174, RG-178, RG-179, RG-180, RG-223, RG-302DS, RG-304, RG-400, and RG-999, with dimensional specifications ranging from 0.55 mm to 1.6 mm for contact pin diameters. Service ratings span from A to I, accommodating current ratings from 4 A to 23 A depending on contact size and configuration. The connector is manufactured by ITT Cannon under the VEAM brand and is engineered for critical applications requiring robust, long-term interconnect solutions in aerospace, energy infrastructure, and industrial electronics.
Palabras clave de búsqueda: 3308932002
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 330-8932-002 con la normativa RoHS?
Sí, 330-8932-002 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 330-8932-002?
El plazo de entrega estándar de 330-8932-002 es de aproximadamente 21 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.301
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 90
MOQ para cantidad agotada: 90
Plazo de entrega de fábrica 21 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands