320-9508-021-MS
Slotted Head Jackscrew Assembly Low Profile for Size 100 Micro-D Subminiature Metal Shell Connectors ...
描述
The M83513/05-15 is a Micro-D metal shell connector assembly conforming to MIL-DTL-83513 specifications, featuring a 15-contact configuration with 0.050" contact spacing and a low-profile slotted head jackscrew mounting system. The connector includes a #2-56 UNC-2A threaded jackscrew with a maximum axial float of 0.040" (1.02 mm) and a hex head measuring 0.050" (1.27 mm) across flats. The assembly is designed for front panel mounting with standard float mount configuration, and reverse mounting is available upon request. This connector is supplied as part of military-specification hardware kits per MIL-DTL-83513/5, with a recommended torque value of 2.5 in-lbs for the jackscrew. The M83513/05-15 is commonly used in aerospace, defense, and industrial applications requiring reliable, ruggedized interconnect solutions in harsh environments.
搜索关键词: 3209508021MS
规格
常见问题
320-9508-021-MS 是否符合 RoHS 标准?
是的,320-9508-021-MS 符合 RoHS 标准。
320-9508-021-MS 的交货期是多少?
320-9508-021-MS 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 34
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands