BESCHRIJVING
The 249-8791-001 is a VEAM CIR Series connector component designed for industrial interconnect solutions. This product is part of ITT Cannon's comprehensive connector portfolio and supports multiple insert arrangements with varying numbers of contacts ranging from 5 to 47 positions. The connector accommodates various contact sizes including 20, 18, 16, 12, 8, 4, 0, and 4/0 AWG specifications, with wire sizes spanning from 2 AWG to 53 mm² and crimp bucket inner diameters ranging from 0.85 mm to 11.5 mm. The product is engineered for reliable performance in demanding industrial environments including energy infrastructure, aerospace, and transportation applications, offering both rear panel mount and front panel mount configurations with multiple shell sizes from 10SL to 40.
Zoekwoorden: 2498791001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 249-8791-001 RoHS-conform?
Ja, 249-8791-001 is RoHS-conform.
Wat is de levertijd voor 249-8791-001?
De standaard levertijd voor 249-8791-001 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 170
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands