225-7511-000
A versatile multipin circular connector from the VEAM CIR Series, featuring a quick-disconnect bayonet coupling for use in harsh environments. ...
描述
The 225-7511-000 is a connector from the VEAM CIR Series, a versatile family designed for robust electrical, optical, and pneumatic terminations. It features a quick-disconnect bayonet coupling with a 120° rotation, providing audible, visual, and tactile indication of full coupling. The connector is constructed with an aluminum alloy shell, a polychloroprene (Neoprene) insert, and copper alloy contacts with options for gold or silver plating. Designed to withstand high shock (50 g) and vibration (20 g), it is also waterproof to a depth of 10 meters. Engineered for high reliability and produced in accordance with NATO Standard VG95234, these connectors are ideal for demanding applications in transit, military, aerospace, and industrial fields.
搜索关键词: 2257511000
规格
常见问题
225-7511-000 是否符合 RoHS 标准?
不,225-7511-000 不符合 RoHS 标准。
225-7511-000 的交货期是多少?
225-7511-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 925
发货 today, 输入设置值。
最小订购数量: 500
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands