224-0007-002
The 224-0007-002 is a Size 8 extended body socket contact from the Octorax series, designed for high-speed 10 GbE/s data transmission systems. ...
描述
The 224-0007-002 is a Size 8, FR-FR type, extended body socket contact for the Octorax high-speed system. It is engineered to support data rates of 10 GbE/s and a bandwidth up to 3 GHz, with a characteristic impedance of 100 Ω ± 10 Ω. Key electrical specifications include a voltage rating of 500 Vrms at sea level, a nominal current rating of 1.5 A, and a maximum contact resistance of 60 mΩ. Designed to fit in a standard size 8 contact cavity, this contact is intended for use in ARINC 600, ARINC 404, 81659 Style, and KJAQ (D38999-Style) connectors, offering a high-performance interconnect solution.
搜索关键词: 2240007002
规格
常见问题
224-0007-002 是否符合 RoHS 标准?
是的,224-0007-002 符合 RoHS 标准。
224-0007-002 的交货期是多少?
224-0007-002 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 2,585
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands