描述
217-8666-000 is a VEAM CIR Series circular connector insert assembly designed for flexible multi-contact interconnect solutions in industrial applications. The product supports multiple insert arrangements with contact quantities ranging from 3 to 150 contacts, accommodating various contact sizes (0, 4, 8, 12, 16) and wire gauges from 26 AWG to 4/0 AWG. Shell sizes range from 10SL (18.2 mm diameter) to 40 (65.5 mm diameter), with corresponding dimensional specifications including insertion depth (l1) from 14.2 mm to 22.2 mm and overall length (l4) from 25.4 mm to 69.9 mm. The connector supports current ratings up to 225 A for 4/0 AWG contacts and features multiple service rating categories (A, B, C, D, E, I) for different application requirements. This modular design enables customization for aerospace, energy infrastructure, and transportation industries requiring reliable high-density interconnections.
搜索关键词: 2178666000
规格
常见问题
217-8666-000 是否符合 RoHS 标准?
是的,217-8666-000 符合 RoHS 标准。
217-8666-000 的交货期是多少?
217-8666-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 57
可立即发货
最小订购数量: 10
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands