BESCHRIJVING
217-8664-000 is a VEAM CIR Series female crimp socket contact designed for reliable electrical interconnection in industrial and aerospace applications. This contact accommodates wire sizes ranging from 20–26 AWG (0.15–0.6 mm²) and is rated for 7.5 A continuous current, making it suitable for moderate-power signal and control circuits. The contact features a crimp bucket inner diameter of 1.3 mm (0.051 inch) and maintains dimensional consistency with contact size 20 specifications. The socket contact design integrates with standard VEAM CIR Series connectors and insert arrangements, providing flexibility for multi-contact configurations. These contacts are widely used in aerospace, defense, and industrial equipment where compact, reliable, and standardized interconnections are essential.
Zoekwoorden: 2178664000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 217-8664-000 RoHS-conform?
Ja, 217-8664-000 is RoHS-conform.
Wat is de levertijd voor 217-8664-000?
De standaard levertijd voor 217-8664-000 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 139
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands