描述
155910-0046 is a circular connector plug designed for reliable electrical connections in demanding environments. This ITT Cannon connector features a brass plug barrel and coupling nut with ruthenium over electroless nickel plating, and supports both power contacts (0.7mm, AWG 22, 5A rating) and signal contacts (0.3mm, AWG 28, 1A rating). The connector offers robust performance with a rated voltage of 250V, insulation resistance of 100 MO minimum, and dielectric withstanding voltage of 1000 VDC. It operates over a wide temperature range of -51°C to +125°C and provides water tightness to IPX8 and IPX9K standards. With vibration resistance up to 15g and shock resistance up to 50g, along with 5,000 mating cycle durability, this connector is ideal for aerospace, military, and industrial applications requiring high reliability.
搜索关键词: 1559100046
规格
常见问题
155910-0046 是否符合 RoHS 标准?
是的,155910-0046 符合 RoHS 标准。
155910-0046 的交货期是多少?
155910-0046 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 89
发货 today, 输入设置值。
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands