155353-0001
Connector Bayonet Coupling Socket 19 Position Crimp Straight Jam Nut 19 Terminal 1 Port ...
DESCRIPCIÓN
MKJ3B7F9-19SN is a miniature circular connector from the ITT Cannon MKJ Series featuring bayonet coupling with 5 Size 23 contacts arranged in a 9-19 shell configuration. This connector delivers a 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors while maintaining equivalent electrical and mechanical characteristics. The connector supports rear crimp, solder cup, and PCB mount contact types with a current rating of 5 Amps per contact, dielectric withstanding voltage of 750 VAC, and contact resistance of 8 milliohms. Operating across a temperature range of -55°C to +150°C with insulation resistance of 5000 megohms, the connector features master key and 2 secondary keys for 6 clocking positions and is available in aluminum or stainless steel housing materials. This design excels in harsh environment applications including aerospace, military, and industrial systems where space and weight constraints are critical.
Palabras clave de búsqueda: 1553530001
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 155353-0001 con la normativa RoHS?
Sí, 155353-0001 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 155353-0001?
El plazo de entrega estándar de 155353-0001 es de aproximadamente 20 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 10
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 20 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands