155283-0041
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port ...
DESCRIPCIÓN
The MKJ4A1F9-19S is an in-line circular receptacle connector from ITT Cannon's Trinity MKJ series, designed for breakaway and quick disconnect applications with environmental protection. It features 23 contacts in size 19 with socket crimp removable contacts, aluminum shell with electroless nickel plating, and normal polarization (150° to 210°). The connector supports wire accommodation from #22 to #28 AWG, with a maximum current rating of 5 Amps and voltage rating of 500 VAC RMS at sea level, while maintaining a contact resistance of 8 milliohms maximum and insulator resistance of 5000 megaohms minimum. Operating across a temperature range of -55°C to +150°C with excellent environmental sealing, this connector is ideal for aerospace, military, and industrial applications requiring reliable signal and power transmission in harsh conditions.
Palabras clave de búsqueda: 1552830041
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 155283-0041 con la normativa RoHS?
Sí, 155283-0041 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 155283-0041?
El plazo de entrega estándar de 155283-0041 es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 8
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands