155221-2003
Connector Miniature Circular PIN 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port ...
BESCHRIJVING
MKJ4A6Z6-7PA is a miniature circular breakaway connector from the ITT Cannon MKJ Series, engineered to deliver 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors without sacrificing reliability. This connector features 5 size 23 contacts with a spacing of 0.076 inches, a current rating of 5 Amps per contact, and dielectric withstanding voltage of 750 VAC. The connector operates across a temperature range of -55°C to +150°C, maintains contact resistance of 8 milliohms, and provides 2000 mating cycles with aluminum or stainless steel hardware and fluorosilicone seals for environmental protection. The MKJ4 breakaway coupling mechanism is ideal for navigation, telemetry, sensors, satellites, instrumentation, missile systems, avionic systems, and ruggedized military and commercial applications where quick disconnect capability and harsh environment performance are essential.
Zoekwoorden: 1552212003
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 155221-2003 RoHS-conform?
Ja, 155221-2003 is RoHS-conform.
Wat is de levertijd voor 155221-2003?
De standaard levertijd voor 155221-2003 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands