描述
155221-0040 is a circular breakaway/quick disconnect connector from the ITT Cannon Trinity MKJ series, designed as an environmental plug with banding/overmolding platform capability. This straight plug features a shell size 6 with aluminum/electroless nickel plating and accommodates 23 size 4 crimp removable socket contacts with #22 to #28 AWG wire accommodation. The connector offers a current rating of 5 Amps maximum, voltage rating of 500 VAC RMS at sea level, and operates over a temperature range of -55°C to +150°C. It provides EMI shielding effectiveness of 40dB attenuation from 100 MHz to 1000 MHz and meets MIL-STD-1344 vibration and shock requirements. This connector is ideal for demanding environmental applications requiring reliable quick disconnect functionality with robust EMI protection.
搜索关键词: 1552210040
规格
常见问题
155221-0040 是否符合 RoHS 标准?
是的,155221-0040 符合 RoHS 标准。
155221-0040 的交货期是多少?
155221-0040 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 74
可立即发货
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands