描述
154253-0011 is a component or accessory for ITT Cannon's MDM series microminiature connectors featuring 0.050" (1.27mm) contact spacing. The MDM series connectors are designed for harsh environment applications and are available in multiple shell sizes from 9 to 100 contacts. These connectors support various mounting options including front panel, rear panel, and edgeboard mounting with hardware options such as jackposts, jackscrews, and float mounts. Common applications include aerospace, defense, industrial, transportation, and medical equipment where reliable, compact interconnect solutions are required.
搜索关键词: 1542530011
规格
常见问题
154253-0011 是否符合 RoHS 标准?
是的,154253-0011 符合 RoHS 标准。
154253-0011 的交货期是多少?
154253-0011 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 28
发货 today, 输入设置值。
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands