描述
The 143-3401-006 is a circular connector assembly designated as MS3452L/CVA24-10S, part of ITT Cannon's interconnect solutions product line. This connector belongs to the Circular series and is categorized within the PV/CV/KP connector family, designed for reliable signal and power transmission in industrial and aerospace applications. The assembly is RoHS compliant, meeting restrictions on lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/65/EU, and is compatible with lead-free soldering processes. This connector is engineered for applications requiring robust, sealed interconnections in harsh operating environments where durability and compliance with environmental standards are essential.
搜索关键词: 1433401006
规格
常见问题
143-3401-006 是否符合 RoHS 标准?
是的,143-3401-006 符合 RoHS 标准。
143-3401-006 的交货期是多少?
143-3401-006 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 6
发货 today, 输入设置值。
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands