描述
143-1828-000 is a PV series miniature cylindrical bayonet coupling connector that meets the rugged requirements of MIL-C-26482 Series 2 and MIL-C-83723 Series I specifications. The connector is intermatable with MIL-C-26482 Series I and operates across a wide temperature range from -55°C to +200°C, ensuring reliable performance in extreme aerospace environments. It features multiple shell sizes (8 through 24) with various contact configurations supporting 3 to 61 contacts, and is available with different thread specifications including UNEF Class 2A threads. The PV series has been extensively used on major aerospace programs including Space Shuttle, Apollo, Skylab, and Viking missions, and is part of the Universal Interconnect System (UIS) for comprehensive interconnection solutions. Applications include general-purpose interconnection in space-age systems requiring miniature, rugged cylindrical connectors with bayonet coupling mechanisms.
搜索关键词: 1431828000
规格
常见问题
143-1828-000 是否符合 RoHS 标准?
是的,143-1828-000 符合 RoHS 标准。
143-1828-000 的交货期是多少?
143-1828-000 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 90
可立即发货
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands