描述
143-1796-000 is a MIL-DTL-38999 Series III circular connector contact assembly featuring color-coded identification bands for reliable wire termination. The contact is available in multiple sizes (22D, 20, 16, and 12) with standardized color band markings (orange, green, and various secondary colors) per MIL-C-39029/56 specification. The contact accommodates various wire gauges and cable types, including coaxial (RG-180, RG-174, RG-179, RG-316, RG-142) and twinax configurations (M17/176-00002) with impedance ratings of 95 ohms for coax and 75 ohms for twinax. These contacts are designed for use in military and aerospace applications requiring secure, polarized connections with precise dimensional tolerances and gold plating over suitable underplate per MIL-C-39029 specification.
搜索关键词: 1431796000
规格
常见问题
143-1796-000 是否符合 RoHS 标准?
是的,143-1796-000 符合 RoHS 标准。
143-1796-000 的交货期是多少?
143-1796-000 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 6
发货 today, 输入设置值。
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands