132043-4045
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical ...
BESCHRIJVING
The 132043-4045 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a modular design with configurable contact counts (2 to 14 pins), shell material options (PSU or PEI), and contact plating specifications (gold plated 20µ"). The connector supports multiple cable collet sizes (Ø3.9mm, Ø5.2mm, or Ø6.5mm) to accommodate various cable diameters, and offers operating temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI). With its push-pull locking mechanism and back panel mounting capability with dual nuts, this connector provides secure, repeatable mating cycles ideal for critical medical devices, industrial equipment, and portable applications requiring durability and reliability.
Zoekwoorden: 1320434045
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 132043-4045 RoHS-conform?
Ja, 132043-4045 is RoHS-conform.
Wat is de levertijd voor 132043-4045?
De standaard levertijd voor 132043-4045 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands