132043-4037
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical ...
描述
The 132043-4037 is a plastic push-pull receptacle connector from ITT Cannon's PL Series, designed for reliable interconnect solutions in critical medical and industrial applications. This receptacle features a modular design with configurable contact counts (2 to 14 pins), shell material options including PSU (operating -50°C to +150°C) or PEI (operating -50°C to +170°C), and contact diameters ranging from 0.5 mm to 1.3 mm depending on pin configuration. The connector supports gold plating at 20 µm for enhanced durability, cable collets accommodating cables from 2.7 mm to 6.5 mm diameter, and various mounting configurations including back panel and front nut fixing options. The 2.54 mm standard PCB pitch (1.27 mm for 7 and 14-pin variants) enables straightforward integration into existing designs. These connectors are engineered for high reliability with proven performance in demanding medical device and industrial equipment environments where secure, repeatable mating cycles are essential.
搜索关键词: 1320434037
规格
常见问题
132043-4037 是否符合 RoHS 标准?
是的,132043-4037 符合 RoHS 标准。
132043-4037 的交货期是多少?
132043-4037 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands