132043-4034
Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical ...
描述
The 132043-4034 is a plastic push-pull receptacle connector from ITT Cannon's PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a modular design with configurable contact counts (2 to 14 pins), shell material options including PSU (operating -50°C to +150°C) or PEI (operating -50°C to +170°C), and contact diameter options ranging from Ø0.5mm to Ø1.3mm depending on pin configuration. The connector supports gold plating at 20 microinches, cable collet sizes from Ø3.9mm to Ø6.5mm for various cable diameters, and multiple back nut color options. Standard features include 2.54mm typical PCB pitch spacing and panel cutout dimensions of 12.60±0.05mm, with optional bend relief accessories available. This connector is engineered for critical applications requiring robust, resilient performance with proven reliability in demanding medical and industrial environments.
搜索关键词: 1320434034
规格
常见问题
132043-4034 是否符合 RoHS 标准?
是的,132043-4034 符合 RoHS 标准。
132043-4034 的交货期是多少?
132043-4034 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands