132043-3059
Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle ...
描述
The 132043-3059 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in medical and industrial applications. This connector is available in configurations ranging from 2 to 14 contacts, with outer shell material options including grey PSU (standard), black PEI, black PSU, and grey PEI, along with six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven back nut color codings (black, white, red, yellow, green, blue, grey). The connector features cable collet sizes of 3.9 mm, 5.2 mm, and 6.5 mm to accommodate various cable diameters, with gold plating (20 µ") available for contact surfaces. With durability exceeding 2,000 mating cycles and intermateable with existing push-pull industry solutions, the PL Series provides a versatile and cost-effective solution for both disposable and reusable applications requiring reliable performance in challenging environments.
搜索关键词: 1320433059
规格
常见问题
132043-3059 是否符合 RoHS 标准?
是的,132043-3059 符合 RoHS 标准。
132043-3059 的交货期是多少?
132043-3059 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands