132043-3055
Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle ...
DESCRIPCIÓN
The 132043-3055 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in medical and industrial applications. This connector is available in configurations ranging from 2 to 14 contacts, with outer shell material options including grey PSU (standard), black PEI, black PSU, and grey PEI, along with six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings for back/front nuts. The connector features cable collet sizes of 3.9 mm, 5.2 mm, and 6.5 mm to accommodate various cable diameters, with gold plating (20 µ") available for contact surfaces. With durability exceeding 2,000 mating cycles and intermateable with existing push-pull industry solutions, the PL Series provides a versatile and cost-effective solution for both disposable and reusable applications requiring reliable performance in challenging environments.
Palabras clave de búsqueda: 1320433055
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 132043-3055 con la normativa RoHS?
Sí, 132043-3055 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 132043-3055?
El plazo de entrega estándar de 132043-3055 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Envío today, Introduzca el valor de la configuración.
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands