132043-3006 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

132043-3006

Conn Circular SKT 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Medical ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132043-3006 is a plastic push-pull receptacle connector from ITT Cannon's PL Series, designed for reliable interconnection in medical and industrial applications. This receptacle features a modular design supporting 2 to 14 pin configurations with contact diameters ranging from 0.5 mm to 1.3 mm depending on pin count, and includes optional cable collets in sizes 3.9 mm, 5.2 mm, or 6.5 mm to accommodate cables from 2.7 mm to 6.5 mm in diameter. The connector is available with gold plating (20 µ") for enhanced corrosion resistance and can be configured with various outer shell materials (PSU or PEI) and operating temperature ranges from -50°C to +170°C. The receptacle supports rated currents from 2 A to 10 A depending on pin count, with test voltages ranging from 0.6 kV to 1.2 kV RMS, making it suitable for demanding medical devices, industrial control systems, and portable equipment requiring secure, repeatable mating cycles.

搜索关键词: 1320433006

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
132043-3006
别名/又称:
PLB3G820002
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

132043-3006 是否符合 RoHS 标准?

是的,132043-3006 符合 RoHS 标准。

132043-3006 的交货期是多少?

132043-3006 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 45

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$49.47
50
$49.35
100
$26.12
150
$18.38
200 +
$18.01

工具/3D模型

产品指南