132043-1046
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical ...
BESCHRIJVING
The 132043-1046 is a PL Series plastic push-pull receptacle connector designed for reliable interconnection in medical and industrial applications. This receptacle features a back panel mounting configuration with two nuts and solder contacts, constructed from PSU or PEI outer shell material rated for operating temperatures between -50°C and +170°C depending on material selection. The connector supports multiple contact configurations ranging from 2 to 14 pins, with contact diameters of 1.3 mm, 0.9 mm, 0.7 mm, or 0.5 mm based on pin count, and offers optional gold plating at 20 µ" for enhanced corrosion resistance. Cable collet options accommodate cable diameters from 2.7 mm to 6.5 mm, with alignment key positions available at 0°, 40°, 60°, and 80° to ensure proper mating orientation. This connector is engineered for critical applications requiring robust, repeatable connections with proven reliability in demanding medical and industrial environments.
Zoekwoorden: 1320431046
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 132043-1046 RoHS-conform?
Ja, 132043-1046 is RoHS-conform.
Wat is de levertijd voor 132043-1046?
De standaard levertijd voor 132043-1046 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands