132041-0073 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

132041-0073

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Medical ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132041-0073 is a plastic push-pull receptacle connector from ITT Cannon's PL Series, designed for reliable interconnection in critical medical and industrial environments. This receptacle features modular construction with available pin counts ranging from 2 to 14 pins, contact diameters from 0.5 mm to 1.3 mm depending on pin configuration, and shell materials in PSU (operating -50°C to +150°C) or PEI (operating -50°C to +170°C). The connector supports gold plating at 20 µm thickness for enhanced corrosion resistance, cable collets in three sizes (3.9 mm, 5.2 mm, and 6.5 mm), and optional bend relief accessories. With its proven bayonet-style design and color/mechanical coding options, this connector provides secure mating and reliable performance in demanding applications requiring high sealing grades and long-term durability.

搜索关键词: 1320410073

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
132041-0073
别名/又称:
PLC1G222006
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

132041-0073 是否符合 RoHS 标准?

是的,132041-0073 符合 RoHS 标准。

132041-0073 的交货期是多少?

132041-0073 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$81.04
50
$80.84
100
$42.80
150
$30.12
200 +
$29.52

工具/3D模型

产品指南