132041-0006
The 132041-0006 is a 4-pin, plastic latching, push-pull in-line receptacle connector with solder contacts from the PL Series. ...
描述
The 132041-0006 is a PL Series 4-pin in-line receptacle designed for quick and secure connections. It features a grey PSU outer shell, a black back nut, and solder contacts with 20µ" gold plating. This connector is configured with a standard 0° keying and includes a cable collet for cable diameters from 2.7mm to 3.9mm. The self-latching push-pull mechanism ensures simple mating and un-mating with a high durability of over 2,000 cycles, making it a lightweight, ruggedized, and cost-effective solution for challenging medical and industrial applications.
搜索关键词: 1320410006
规格
常见问题
132041-0006 是否符合 RoHS 标准?
是的,132041-0006 符合 RoHS 标准。
132041-0006 的交货期是多少?
132041-0006 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands