132039-0186 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

132039-0186

Circular Connector 14 Contact(s) ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 132039-0186 is an ITT Cannon PL Series push-pull plastic latching connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs with cable collets, in-line receptacles, and back-panel or front-nut mounted receptacles, supporting 2 to 14 pin contact arrangements. The connector features outer shell material options in grey PSU (standard), black PEI, black PSU, or grey PEI, with contact plating available in gold (20 µm). Cable collet sizes range from 3.9 mm to 6.5 mm diameter to accommodate various cable gauges, and keying options include 0°, 40°, 60°, 80°, 170°, and 205° orientations. The PL Series delivers durability exceeding 2,000 mating cycles and is available in six keying options and seven color codings, making it an ideal choice for both disposable and reusable applications in demanding environments.

搜索关键词: 1320390186

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
132039-0186
别名/又称:
PLA1G423014
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

132039-0186 是否符合 RoHS 标准?

是的,132039-0186 符合 RoHS 标准。

132039-0186 的交货期是多少?

132039-0186 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$73.46
50
$73.28
100
$38.79
150
$27.30
200 +
$26.75

工具/3D模型

产品指南