BESCHRIJVING
The 130779-0026-MS is a D*D Environmental Series subminiature rectangular connector designed for demanding aerospace and ground support applications requiring superior vibration and moisture resistance. It features a rugged aluminum shell with cadmium plating and yellow chromate supplementary coating, meeting all applicable requirements of MIL-C-24308. The connector is available in multiple contact configurations (9, 15, 25, 37, or 50 contacts) with either solder or crimp contact options; solder contacts are factory-installed and non-removable, while crimp versions utilize the field-proven LITTLE CAESAR® rear insertion, rear-release retention system. All assemblies are provided with nylon potting cups and dust caps for environmental protection. The connector is ideal for aircraft, missile, and ground support equipment where reliable signal transmission and environmental sealing are critical, though it is not intermateable with other D Subminiature connectors.
Zoekwoorden: 1307790026MS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 130779-0026-MS RoHS-conform?
Nee, 130779-0026-MS is niet RoHS-conform.
Wat is de levertijd voor 130779-0026-MS?
De standaard levertijd voor 130779-0026-MS is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 3
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands