130774-0037-MS
Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Package ...
BESCHRIJVING
M24308/23-34F is a subminiature rectangular connector plug designed for demanding aerospace and ground support equipment applications. This connector features a DC shell size with front mounting configuration, constructed from aluminum with cadmium plating and yellow chromate supplementary coating for superior corrosion resistance. The solder-type contacts are copper alloy with gold plating over nickel, providing reliable electrical performance and durability. The connector incorporates a rugged peripheral seal and nylon potting cup to ensure excellent vibration and moisture resistance, meeting all applicable requirements of MIL-C-24308. Its compact design and environmental protection make it ideal for aircraft, missile systems, and harsh operational environments where reliability is critical.
Zoekwoorden: 1307740037MS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 130774-0037-MS RoHS-conform?
Nee, 130774-0037-MS is niet RoHS-conform.
Wat is de levertijd voor 130774-0037-MS?
De standaard levertijd voor 130774-0037-MS is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 35
Kan direct verzenden
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands