描述
130352-0002 is a 90-degree PCB mount coaxial plug contact designed for use with ITT Cannon Combo D connectors. This Size 8 contact features 75 Ohm impedance and is available with 30 µin gold plating over nickel for reliable electrical performance. The contact has overall dimensions of approximately 20.32 mm (0.800 in) length with a 5.08 mm (0.200 in) PCB pin section and 0.51 mm (0.020 in) diameter pin. These contacts are commonly used in military/aerospace, industrial instrumentation, medical, and telecommunications applications where high-frequency signal integrity and reliable interconnection are required.
搜索关键词: 1303520002
规格
常见问题
130352-0002 是否符合 RoHS 标准?
是的,130352-0002 符合 RoHS 标准。
130352-0002 的交货期是多少?
130352-0002 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 790
可立即发货
库存数量的起订量: 7
缺货数量的起订量: 7
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands