描述
CA06COM-E14SA7S is a straight plug connector with Class E endbell and cable clamp designed for industrial interconnect applications. It features a bayonet coupling mechanism and is compatible with receptacles CA06COM, CA01COM, and CA02COM-F series. The connector has a maximum outer diameter (d1) of 29.2 mm and a maximum inner diameter (d2) of 11.1 mm, with a threaded coupling specification of 7/8-20UNEF-2B. The connector is rated for a maximum length (I1) of 55 mm and includes an M4 mounting thread. This connector is engineered for reliable performance in demanding industrial environments, providing secure mating and demating cycles with endbell protection and integrated cable clamp for strain relief.
搜索关键词: 1215720165A
规格
常见问题
121572-0165-A 是否符合 RoHS 标准?
是的,121572-0165-A 符合 RoHS 标准。
121572-0165-A 的交货期是多少?
121572-0165-A 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 96
可立即发货
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands