121003-0004
Connector Accessories Metal Protecting Cap for Receptacle Aluminum Alloy ...
描述
CA121003-4 is a Cannon bayonet connector assembly designed for critical aerospace and defense applications. This connector features a 16S shell size with a maximum outer diameter (d1) of 32.6 mm and a contact diameter (d2) of 4.3 mm, providing reliable electrical connections in demanding environments. The assembly includes a 100 mm cord length with terminal links and dust cap, ensuring protection and ease of installation. With proven reliability and engineered for life, this connector is suitable for applications requiring secure, high-performance signal transmission in aircraft, communications systems, and other mission-critical equipment where connection integrity is essential.
搜索关键词: 1210030004
规格
常见问题
121003-0004 是否符合 RoHS 标准?
是的,121003-0004 符合 RoHS 标准。
121003-0004 的交货期是多少?
121003-0004 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 181
可立即发货
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands