112235-0039 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

112235-0039

Conn High Density D-Sub SKT 25 POS 1.4mm Crimp ST Panel Mount 25 Terminal 1 Port ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The DBMAM-25S-F225 is a high-reliability D-Sub connector featuring 25 contacts (size 20) with crimp termination, designed for demanding applications requiring robust electrical connectivity. It is constructed with a passivated stainless steel shell and thermoplastic insulator (PCT UL 94V-0), offering excellent corrosion resistance and durability. The connector supports a current rating of 7.5 A maximum per contact, with a dielectric withstanding voltage of 1000 VAC at sea level and a contact resistance of 10 milli Ohm maximum, ensuring reliable signal transmission. Operating over a wide temperature range of -55°C to +150°C and rated for 500 mating cycles, this socket-type connector with gold-over-nickel plated copper alloy contacts is ideal for industrial, aerospace, and military applications where environmental resilience and long-term reliability are critical.

搜索关键词: 1122350039

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
112235-0039
别名/又称:
DBMAM-25S-F225
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

112235-0039 是否符合 RoHS 标准?

是的,112235-0039 符合 RoHS 标准。

112235-0039 的交货期是多少?

112235-0039 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。

有存货: 28

发货 today, 输入设置值。

缺货数量的起订量: 13

工厂交货期 21 周

价格 (USD)

数量
单价
1
$143.64
5
$141.28
10
$119.52
13
$119.22
25
$118.93
38
$118.63
50 +
$113.11

工具/3D模型

产品指南