10RD3940
6/7 way, red, wire seals, Wire insulation ø 1.2 - 1.6 mm ...
BESCHRIJVING
121667-0024 is an individual wire seal designed for ITT Cannon APD series ISO 15170 connectors. This red-colored sealing component is engineered to accommodate wire insulation diameters ranging from 1.2 to 1.6 mm, providing reliable environmental protection and electrical isolation in multi-way connector assemblies. The seal is compatible with 6/7-way, 19-way, 37-way, and 51-way APD connector configurations, ensuring consistent performance across the product line. These wire seals are essential for maintaining connector integrity in aerospace, military, industrial, and telecommunications applications where environmental sealing and signal integrity are critical requirements.
Zoekwoorden: 10RD3940
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10RD3940 RoHS-conform?
Ja, 10RD3940 is RoHS-conform.
Wat is de levertijd voor 10RD3940?
De standaard levertijd voor 10RD3940 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13.500
Kan direct verzenden
Minimale bestelhoeveelheid: 90
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands