BESCHRIJVING
The 106-0333-000 is a VEAM CIR Series circular connector designed for reliable interconnection in demanding industrial and aerospace applications. It features a bayonet coupling mechanism and is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector offers flexible material options including aluminum alloy shells with hard black anodize or electroless nickel finishes, polychloroprene or silicone inserts, and copper alloy or thermocouple alloy contacts with silver, gold, or rhodium plating. Available in multiple contact sizes (20, 18, 16, 12, 8, 4, 0, and 4/0 AWG) with current ratings ranging from 7.5 A to 225 A depending on contact size, the connector supports various insert arrangements accommodating 3 to 159 total contacts. The dielectric strength ranges from 1.0 kV to 7.0 kV AC RMS depending on service rating, and the connector is suitable for applications requiring environmental sealing, high reliability, and customizable configurations for aerospace, energy infrastructure, and industrial systems.
Zoekwoorden: 1060333000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 106-0333-000 RoHS-conform?
Ja, 106-0333-000 is RoHS-conform.
Wat is de levertijd voor 106-0333-000?
De standaard levertijd voor 106-0333-000 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 38
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands