描述
104-0298-000 is a circular connector from the ITT VEAM CIR Series featuring bayonet coupling for secure mating in demanding environments. The connector is manufactured with an aluminum alloy shell with various finish options including hard black anodize, electroless nickel, and cadmium-olive drab, while the insert is made from polychloroprene (Neoprene) with options for silicone, fluorocarbon, or flame retardant rubber. Contacts are constructed from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. The CIR Series connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. These connectors are ideal for military, aerospace, transportation, and industrial applications where reliable performance in harsh conditions is essential.
搜索关键词: 1040298000
规格
常见问题
104-0298-000 是否符合 RoHS 标准?
是的,104-0298-000 符合 RoHS 标准。
104-0298-000 的交货期是多少?
104-0298-000 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 183
发货 today, 输入设置值。
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands