DESCRIPCIÓN
103-8534-000 is a VEAM CIR Series bayonet-coupling circular connector designed for reliable interconnect solutions in industrial applications. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is manufactured from polychloroprene (neoprene) with alternatives including silicone, fluorocarbon (Viton), and flame-retardant rubber, while contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. Available in multiple shell sizes (10SL through 40) with contact quantities ranging from 2 to 159 and various contact sizes (20, 18, 16, 12, 8, 4, 0, and 4/0 AWG), this connector supports current ratings from 2A to 225A depending on configuration. The bayonet coupling mechanism provides secure mating with allowable coupling torques ranging from 1.7 Nm to 24 Nm maximum, making it suitable for aerospace, energy infrastructure, and transportation applications requiring robust, reliable electrical connections.
Palabras clave de búsqueda: 1038534000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 103-8534-000 con la normativa RoHS?
Sí, 103-8534-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 103-8534-000?
El plazo de entrega estándar de 103-8534-000 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 250
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands