103-8502-000 by itt cannon
ITT CANNON 授权经销商

103-8502-000

D-Sub Standard Connectors ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 103-8502-000 is a VEAM CIR Series bayonet-coupling connector designed for reliable interconnect solutions in industrial applications. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is manufactured from polychloroprene (neoprene) with optional silicone, fluorocarbon (Viton), and flame-retardant rubber materials. Contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating finishes. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. It supports multiple shell sizes ranging from 10SL to 40, with various contact arrangements and service ratings (I, A, D, E, B, C), making it suitable for aerospace, defense, and industrial applications requiring robust, environmentally sealed connections.

搜索关键词: 1038502000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
103-8502-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

103-8502-000 是否符合 RoHS 标准?

是的,103-8502-000 符合 RoHS 标准。

103-8502-000 的交货期是多少?

103-8502-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 90

可立即发货

最小订购数量: 8

工厂交货期 9 周

价格 (USD)

数量
单价
8
$4.04
200
$3.88
400
$3.72
900
$3.58
3,000 +
$3.44

工具/3D模型

产品指南