101-8563-000 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

101-8563-000

101-8563-000, ITT / Cannon ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

101-8563-000 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. The connector supports multiple contact sizes ranging from 20 AWG to 4/0 AWG, with current ratings from 7.5 A to 225 A, accommodating various wire gauges and power requirements. It features crimp-type contacts with multiple insert arrangements supporting contact quantities from 4 to 47 positions, enabling flexible configuration for different system needs. The connector is compatible with standard coaxial cables (RG series) and includes both male and female contact options with precise dimensional specifications. Common applications include aerospace, energy infrastructure, and transportation systems where robust electrical connections and high current capacity are essential.

搜索关键词: 1018563000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
101-8563-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

101-8563-000 是否符合 RoHS 标准?

是的,101-8563-000 符合 RoHS 标准。

101-8563-000 的交货期是多少?

101-8563-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 90

可立即发货

最小订购数量: 25

工厂交货期 9 周

价格 (USD)

数量
单价
25
$6.78
50
$6.76
100
$6.22
250
$5.71
500
$5.48
1,000
$5.12
2,500 +
$4.79

工具/3D模型

产品指南