描述
The 101-8523-000 is a VEAM CIR Series connector designed for reliable interconnect solutions in industrial applications. This bayonet-coupling connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available with multiple finish options including hard black anodize (T89), non-cadmium (Green-T100), electroless nickel (T29), and cadmium-olive drab (T3). The insert is made from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber, while contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating. This connector supports various contact arrangements and sizes, accommodating wire sizes from 20 AWG to 4/0 AWG, with service ratings ranging from A to I depending on configuration. The product is cadmium-free and lead-free compliant, making it suitable for aerospace, energy infrastructure, electronics, and transportation applications requiring robust and environmentally compliant interconnect solutions.
搜索关键词: 1018523000
规格
常见问题
101-8523-000 是否符合 RoHS 标准?
是的,101-8523-000 符合 RoHS 标准。
101-8523-000 的交货期是多少?
101-8523-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 200
可立即发货
最小订购数量: 50
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands