描述
096523-0172 is a 51-contact Micro "D" metal shell socket connector designed for high-reliability PCB applications. It features gold plated copper alloy crimp contacts with a contact resistance of 8 milliohms max and a current rating of 3 A max. The connector utilizes an aluminum shell with yellow chromate/cadmium over nickel finish and offers a dielectric withstanding voltage of 600 VAC at sea level. With thermal shock resistance from -55°C to +125°C, vibration resistance of 20 G's (10-2000 Hz), and durability of 500 mating cycles, this connector is ideal for demanding aerospace, military, and industrial applications requiring robust electrical connections.
搜索关键词: 0965230172
规格
常见问题
096523-0172 是否符合 RoHS 标准?
不,096523-0172 不符合 RoHS 标准。
096523-0172 的交货期是多少?
096523-0172 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
有存货: 12
可立即发货
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands